09195166323

Heilind Number:HRT09195166323
Manufacturer:HARTING
Manufacturer Number:09195166323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195166323
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195166323

Detailed Description

SEK Low-profile Connector, SKU 09195166323, offers reliable PCB to cable connectivity with its male connector design. Made of beige thermoplastic resin (PCT), it ensures durability and stability in various applications. Featuring reflow soldering termination (THR/SMC), this connector guarantees secure attachment. With 16 contacts arranged in 2 rows, it provides ample connectivity options. The copper alloy contacts with tin over nickel plating offer excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, it is suitable for diverse environments. Rated for 1A current and 1kV voltage, it meets industry standards for performance and safety. RoHS compliant and UL 94V-0 rated, it adheres to environmental and flammability regulations. With a pitch of 2.54mm and IP20 rating, it ensures efficient and protected connections. Suitable for board to board PCB applications, the SEK Connector guarantees quality and reliability in electronic systems.