| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09195166324 |
| Color: | Beige |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | SEK Low-profile |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09195166324 |
09195166324
Specifications
Detailed Description
Introducing the SEK Low-profile Connector, a high-performance solution for seamless PCB to cable connections. This male connector, crafted from durable thermoplastic resin (PCT) in a sleek beige hue, offers reliable performance in any application. With 16 contacts arranged in 2 rows and a pitch of 2.54mm, it ensures secure and efficient data transfer. Featuring reflow soldering termination (THR/SMC) and a current rating of 1A, it guarantees optimal conductivity and stability. Operating between -55°C to 125°C, it is suitable for a wide range of environments. With a IP20 rating and UL 94V-0 flammability rating, it prioritizes safety. RoHS compliant and boasting a 1kV voltage rating, it meets all necessary standards. Trust the SEK Connector for your PCB connectivity needs.

