| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09195166324740 |
| Color: | Beige |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | SEK Low-profile |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09195166324740 |
09195166324740
Specifications
Detailed Description
SEK Low-profile Connector is a reliable solution for PCB to cable connections, featuring a male connector with 16 contacts arranged in two rows. Made of durable thermoplastic resin in beige, it offers a sleek and versatile design for various applications. The reflow soldering termination ensures secure and efficient assembly, with a rated current of 1A. With a wide operating temperature range from -55°C to 125°C, this connector guarantees performance in diverse environments. Its straight mount angle and 2.54mm pitch make it easy to integrate into systems, while the IP20 rating provides protection against dust and moisture. Designed for longevity, it offers 250 mating cycles and complies with UL 94V-0 flammability standards. Trust in the SEK Connector for seamless and high-quality board-to-board connections.

