09195166829

Heilind Number:HRT09195166829
Manufacturer:HARTING
Manufacturer Number:09195166829
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC LOW PROFILE STRAIGHT FE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195166829
Color:Black
Pitch:2.54 mm
Gender:Female
Series:SEK Mezzanine
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Gold Over Palladium-Nickel, Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:16
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195166829

Detailed Description

Introducing the SEK Mezzanine Black Female Connector, 09195166829. Engineered for high-reliability board-to-board PCB connections, this connector features a durable Liquid Crystal Polymer housing and 16 gold-plated contacts for optimal signal transmission. With a straight mount angle and press-fit termination method, installation is quick and secure. Operating efficiently in temperatures ranging from -55°C to 125°C, it is ideal for a wide range of applications. Rated for 1A current and 1kV voltage, this connector ensures reliable power delivery. Meeting UL 94V-0 flammability standards, it guarantees safety in any environment. Trust in the quality and performance of the SEK Mezzanine Connector for your connectivity needs.