| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09195166903 |
| Color: | Beige |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | SEK Standard |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 500 V |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Part Aliases: | |
| SKU: | HRT09195166903 |
09195166903
Specifications
Detailed Description
SEK Standard Connector is a reliable and efficient solution for PCB to cable connections. With a male gender, it features a durable thermoplastic resin (PCT) housing in a sleek beige color. The 16 contacts arranged in 2 rows ensure secure and stable connectivity. Utilizing reflow soldering termination (THR/SMC), it guarantees hassle-free installation. With a high current rating of 1A and voltage rating of 500V, it meets the demands of various applications. The contact material of copper alloy with tin over nickel plating ensures excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, it is suitable for diverse environments. UL 94V-0 flammability rating provides added safety. Perfect for board to board PCB connections, it offers 250 mating cycles, ensuring long-term performance. Trust in the SEK Standard Connector for seamless and durable connectivity.

