| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09195166913 |
| Color: | Beige |
| Series: | SEK Standard |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 500 V |
| Part Aliases: | |
| SKU: | HRT09195166913 |
09195166913
Specifications
Detailed Description
SEK Standard Male Connector, SKU 09195166913, offers reliable PCB to cable connections with its 16 contacts arranged in 2 rows. Featuring a durable thermoplastic resin housing in beige, this connector ensures secure and efficient signal transmission. With reflow soldering termination (THR/SMC) for easy installation, it guarantees a rated current of 1A and a voltage rating of 500V. Its copper alloy contacts with tin over nickel plating provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Compliant with UL 94V-0 flammability rating, it meets stringent safety standards. Perfect for board-to-board PCB connections, the SEK Standard Male Connector is a reliable choice for your connectivity needs.

