09195166914

Heilind Number:HRT09195166914
Manufacturer:HARTING
Manufacturer Number:09195166914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195166914
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195166914

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. Constructed with high-quality thermoplastic resin (PCT) in a sleek beige hue, this connector offers durability and functionality in a variety of applications. Featuring a reflow soldering termination (THR/SMC) method, installation is seamless and secure. With a rated current of 1A, it ensures optimal performance. This connector, with 16 contacts in 2 rows, guarantees a stable and consistent connection. The contact material of Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating enhances conductivity and longevity. Operating temperature ranging from -55°C to 125°C, along with a 1kV voltage rating, makes it suitable for diverse environments. Compliant with IP20 and UL 94V-0 flammability rating, it prioritizes safety. Suitable for straight mounting, with a 2.54mm pitch and 2.9mm tail length, it offers versatility in installation. Perfect for various electronic applications, this connector is a must-have for seamless PCB to cable connections.