09195167822

Heilind Number:HRT09195167822
Manufacturer:HARTING
Manufacturer Number:09195167822
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC THRSMC LOW PROFILE STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195167822
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195167822

Detailed Description

Introducing the SEK Mezzanine Black Connector, SKU 09195167822, designed for high-performance connectivity in board-to-board PCB applications. Crafted for durability, this female connector features a housing made of Liquid Crystal Polymer and 16 gold-plated contacts for reliable signal transmission. With a solder termination method and a straight mount angle, it offers easy and secure installation. Operating in a wide temperature range from -55°C to 125°C, it ensures stable performance in various environments. Rated for 1A current and 1kV voltage, it guarantees safe and efficient power delivery. With a pitch of 2.54mm and a tail length of 4.5mm, it provides precise and versatile connectivity. Certified with UL 94V-0 flammability rating, it meets stringent safety standards. Ideal for demanding applications, this connector is a crucial component for high-reliability electronic systems.