| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09195205324 |
| Color: | Beige |
| Series: | SEK Low-profile |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| Part Aliases: | |
| SKU: | HRT09195205324 |
09195205324
Specifications
Detailed Description
Introducing the SEK Low-profile Connector, featuring a durable thermoplastic resin (PCT) construction in a sleek beige hue. This male connector is designed for seamless PCB to cable connections, with reflow soldering termination (THR/SMC) ensuring secure and reliable performance. With a rated current of 1A, this connector is perfect for various electronic applications. Its 20 contacts in 2 rows provide ample connectivity, while solder termination and copper alloy contacts with tin over nickel plating guarantee optimal conductivity. Operating in temperatures ranging from -55°C to 125°C, it's suitable for diverse environments. With a pitch of 2.54mm and straight mount angle, installation is a breeze. Meeting UL 94V-0 flammability standards and offering a 1kV voltage rating, this connector prioritizes safety. Whether for board to board connections or mezzanine and board stacking, the SEK Connector ( 09195205324) is a reliable choice for your electronic projects.

