09195205904

Heilind Number:HRT09195205904
Manufacturer:HARTING
Manufacturer Number:09195205904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195205904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195205904

Detailed Description

SEK Standard Connector, SKU 09195205904, is a male connector designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PCT) in a sleek beige finish, this connector ensures reliable performance in a variety of applications. Featuring reflow soldering termination (THR/SMC) for easy installation, it offers a rated current of 1A. With 20 contacts arranged in 2 rows, the connector is ideal for high-density PCB layouts. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, and with a voltage rating of 1 kV, this connector is suitable for diverse environments. Compliant with UL 94V-0 flammability rating, it ensures safety in use. Designed for straight mounting with a pitch of 2.54 mm, and a tail length of 2.9 mm, it offers easy integration into electronic systems. Perfect for various hi-rel applications, the SEK Standard Connector is a reliable solution for your connectivity needs.