09195205923

Heilind Number:HRT09195205923
Manufacturer:HARTING
Manufacturer Number:09195205923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195205923
Color:Beige
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195205923

Detailed Description

SEK Standard Connector 09195205923 is a versatile male connector designed for efficient PCB to cable connections. Constructed with durable thermoplastic resin in a sleek beige finish, it offers reliable performance in a wide range of applications. With 20 contacts spread across 2 rows, this connector ensures secure and stable connectivity. Featuring reflow soldering termination, it guarantees easy and efficient installation. The copper alloy contacts with tin over nickel plating provide excellent conductivity and corrosion resistance. With a rated current of 1A and a voltage rating of 1kV, this connector is suitable for various power and signal transmission tasks. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it ensures safety and reliability in operation. The SEK Standard Connector is a high-quality solution for your PCB interconnection needs.