09195206323

Heilind Number:HRT09195206323
Manufacturer:HARTING
Manufacturer Number:09195206323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195206323
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195206323

Detailed Description

SEK Low-profile Connector is a versatile solution for PCB to cable connections. Featuring a male connector with 20 contacts in 2 rows, this beige connector is made of durable thermoplastic resin (PCT) housing material. It ensures secure and reliable connections with reflow soldering termination (THR/SMC) and a current rating of 1A. With a wide operating temperature range from -55°C to 125°C, it is suitable for various applications. The tin over nickel and noble metal over nickel contact plating guarantee excellent conductivity and corrosion resistance. Its right-angle mount angle and 2.54mm pitch offer flexibility in installation. Certified with IP20 and UL 94V-0 flammability rating, it meets stringent quality standards. Whether used in consumer electronics or industrial machinery, the SEK Connector delivers optimal performance, making it an essential component in any design project.