09195206323741

Heilind Number:HRT09195206323741
Manufacturer:HARTING
Manufacturer Number:09195206323741
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK/IDC THR/SMC LOW PROFILE AN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195206323741
Color:Black
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195206323741

Detailed Description

Introducing the SEK/IDC THR/SMC LOW PROFILE AN Connector, a sleek and high-performance solution for your PCB connectivity needs. With its black plastic housing and durable construction, this connector is designed for reliability in demanding environments. Featuring 20 contacts in 2 rows, it offers efficient signal transmission. The solder termination method ensures secure and stable connections, while the copper alloy contact material with tin over nickel and noble metal plating guarantees excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With an IP20 rating for dust and moisture protection, along with UL 94V-0 flammability rating, it prioritizes safety. Ideal for board-to-board and mezzanine connections, this connector is a dependable choice for your electronic designs.