09195206904

Heilind Number:HRT09195206904
Manufacturer:HARTING
Manufacturer Number:09195206904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195206904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195206904

Detailed Description

SEK Standard Connector is a reliable and efficient solution for PCB to cable connections. This male connector, made of durable thermoplastic resin in a sleek beige finish, features reflow soldering termination for secure and hassle-free installation. With a high current rating of 1A, it ensures optimal performance in various applications. The 20 contacts in 2 rows provide ample connectivity options, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Operating smoothly in temperatures ranging from -55°C to 125°C, and boasting a flammability rating of UL 94V-0, this connector prioritizes safety and durability. Its IP20 rating further enhances its reliability. Perfect for use in demanding environments, the SEK Standard Connector offers a pitch of 2.54mm, straight mount angle, and a tail length of 2.9mm for easy integration into your PCB designs. Trust in its quality and performance for seamless connectivity solutions.