09195206923

Heilind Number:HRT09195206923
Manufacturer:HARTING
Manufacturer Number:09195206923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195206923
Color:Beige
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195206923

Detailed Description

SEK Standard Male Connector is a reliable and versatile component for your PCB to cable connections. With a durable thermoplastic resin (PCT) housing in a sleek beige color, this connector offers efficient reflow soldering termination (THR/SMC) for secure and stable performance. Featuring 20 contacts in 2 rows, each made of copper alloy with tin over nickel plating, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it guarantees reliable functionality even in harsh environments. With a pitch of 2.54mm and right-angle mount angle, it facilitates easy installation on your PCB. Rated for 1A current and 1kV voltage, it meets high standards for performance and safety. UL 94V-0 rated for flammability, it ensures peace of mind in terms of quality and compliance. Upgrade your connectivity solutions with the SEK Standard Male Connector – the perfect choice for demanding applications.