09195207324

Heilind Number:HRT09195207324
Manufacturer:HARTING
Manufacturer Number:09195207324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195207324
Color:Beige
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195207324

Detailed Description

SEK Low-profile Connector ( 09195207324) is a male connector designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PCT) in a sleek beige hue, this connector ensures reliable performance in a variety of applications. With 20 contacts arranged in 2 rows and a pitch of 2.54mm, it offers efficient connectivity. The reflow soldering termination (THR/SMC) method guarantees secure attachment, while the copper alloy contacts with tin over nickel plating ensure optimal conductivity. Rated for a current of 1A and a voltage of 1kV, this connector operates flawlessly in temperatures ranging from -55°C to 125°C. With an IP20 rating for dust and moisture protection, along with UL 94V-0 flammability rating, it prioritizes safety. Suitable for 50 mating cycles, it is ideal for use in high-demand environments. Upgrade your connectivity solutions with the SEK Low-profile Connector.