09195207324740

Heilind Number:HRT09195207324740
Manufacturer:HARTING
Manufacturer Number:09195207324740
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195207324740
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195207324740

Detailed Description

Introducing the SEK Low-profile Connector, a versatile solution for seamless PCB to cable connections. This male connector, crafted from durable thermoplastic resin in a sleek beige hue, offers reliable performance in a variety of applications. With a reflow soldering termination method, installation is quick and efficient. Boasting a high current rating of 1A and a wide operating temperature range from -55°C to 125°C, this connector ensures stable connectivity even in demanding environments. Its 20 contacts arranged in 2 rows, along with copper alloy contacts plated with tin over nickel and noble metal over nickel, guarantee excellent conductivity. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, this connector prioritizes safety and durability. Perfect for use in Board To Board PCB, Mezzanine & Board Stacking, and other electronic systems, the SEK Connector is a reliable choice for your connectivity needs.