09195207822

Heilind Number:HRT09195207822
Manufacturer:HARTING
Manufacturer Number:09195207822
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC THRSMC LOW PROFILE STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195207822
Color:Black
Pitch:2.54 mm
Gender:Female
Series:SEK Mezzanine
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195207822

Detailed Description

The 09195207822 Black SEK Mezzanine Connector is designed for high-performance board-to-board connections in electronic systems. Featuring a durable Liquid Crystal Polymer housing, this connector is built to withstand harsh operating environments, with a wide temperature range from -55°C to 125°C. With 20 contacts arranged in 2 rows and a 2.54mm pitch, it offers reliable and efficient signal transmission. The contacts are made of Copper Alloy with Gold Over Palladium Nickel and Tin Over Nickel plating for excellent conductivity and corrosion resistance. Solder termination ensures secure attachment to PCBs. With a current rating of 1A and voltage rating of 1kV, this connector is suitable for a wide range of applications. Its straight mount angle and 4.5mm tail length make for easy installation. Certified to UL 94V-0 flammability rating standards, it guarantees safety in operation. With a mating cycle of 50, it ensures long-lasting performance. Perfect for demanding environments, this connector is a reliable choice for your connectivity needs.