09195207824

Heilind Number:HRT09195207824
Manufacturer:HARTING
Manufacturer Number:09195207824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC THRSMC LOW PROFILE STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195207824
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195207824

Detailed Description

Introducing the SEK Mezzanine Female PCB Connector, SKU 09195207824, designed for high-reliability board-to-board connections. Featuring a sleek Black housing made of durable Liquid Crystal Polymer, this connector boasts 20 Gold-plated Copper Alloy contacts for optimal signal transmission. With a pitch of 2.54 mm and straight mount angle, it offers easy installation on PCBs. Operating in a wide temperature range from -55°C to 125°C, it ensures reliable performance in various environments. UL 94V-0 rated for flammability, it guarantees safety in use. With a current rating of 1A and voltage rating of 1kV, it is suitable for demanding applications. Each connector is rated for 50 mating cycles, ensuring long-term durability. Perfect for high-density board stacking, the SEK Mezzanine Female PCB Connector sets the standard for quality and reliability in electronic connections.