09195207904

Heilind Number:HRT09195207904
Manufacturer:HARTING
Manufacturer Number:09195207904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195207904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195207904

Detailed Description

SEK Standard Male Connector 09195207904 offers reliable and efficient connectivity in electronic devices. Made of durable thermoplastic resin (PCT) in a sleek beige color, this connector is designed for seamless PCB to cable integration. With a reflow soldering termination method, it ensures secure and stable connections. Featuring 20 contacts in 2 rows, it allows for versatile use. The copper alloy contacts with tin over nickel and noble metal over nickel plating guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation. UL 94V-0 rated for flammability, with a current rating of 1A and voltage rating of 1kV, it meets stringent safety standards. Ideal for various applications in the electronics industry, this connector is a dependable choice for high-performance connectivity requirements.