09195207913

Heilind Number:HRT09195207913
Manufacturer:HARTING
Manufacturer Number:09195207913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-19 SV HT MA STD ANG29 RKZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195207913
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195207913

Detailed Description

Introducing the SEK-19 SV HT MA STD ANG29 RKZ Beige PCB Pin Header, a vital component for your electronic connections. With a durable plastic housing and 20 copper alloy contacts plated with tin over nickel, this header ensures reliable performance in a wide temperature range from -55°C to 125°C. Featuring a right-angle mount and solder termination, it offers easy installation on your PCB. With an IP20 rating and UL 94V-0 flammability rating, it guarantees safety and protection. The 2.54mm pitch and 2-row design provide versatility for your connectivity needs. Rated for 1A current and 1kV voltage, it is suitable for a variety of applications. Trust in the SEK Standard series for high-quality, high-reliability connectors.