09195245904

Heilind Number:HRT09195245904
Manufacturer:HARTING
Manufacturer Number:09195245904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195245904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:24
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195245904

Detailed Description

SEK Standard Connector ( 09195245904) is a male connector designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PCT) in a sleek beige finish, this connector offers reliable performance in a wide range of applications. With 24 contacts arranged in 2 rows, it provides ample connectivity options. Featuring reflow soldering termination (THR/SMC), installation is quick and hassle-free. The copper alloy contacts with tin over nickel plating ensure excellent conductivity and corrosion resistance. With a rated current of 1A and a voltage rating of 1kV, it meets stringent performance standards. Operating temperature ranges from -55°C to 125°C, making it suitable for diverse environments. UL 94V-0 flammability rating guarantees safety. This SEK connector, part of our extensive PCB connector range, is a reliable solution for your connectivity needs.