09195245913

Heilind Number:HRT09195245913
Manufacturer:HARTING
Manufacturer Number:09195245913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195245913
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:24
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195245913

Detailed Description

SEK Standard Connector, SKU 09195245913, offers reliable male-to-cable connectivity with its 24 copper alloy contacts plated with tin over nickel. Made of beige thermoplastic resin, the connector is designed for PCB to cable applications, featuring reflow soldering termination for efficient assembly. With a pitch of 2.54 mm and a right-angle mount angle, it provides easy installation onto circuit boards. This RoHS-compliant connector has a flammability rating of UL 94V-0, ensuring safety in operation. Rated for 1A current and 1kV voltage, it guarantees stable performance even in demanding environments, with an operating temperature range from -55°C to 125°C. Suitable for various industrial applications, the SEK Standard Connector is a dependable choice for your connectivity needs.