09195245924

Heilind Number:HRT09195245924
Manufacturer:HARTING
Manufacturer Number:09195245924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195245924
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:24
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195245924

Detailed Description

The SEK Standard Male Connector ( 09195245924) offers reliable PCB to cable connectivity in electronic assemblies. Made of durable thermoplastic resin (PCT) in a sleek beige finish, this connector is designed for reflow soldering termination (THR/SMC) with a rated current of 1A. With 24 contacts arranged in 2 rows and a 2.54mm pitch, it provides secure and efficient signal transmission. Constructed with copper alloy contacts plated with tin over nickel and noble metal over nickel, it ensures excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with a UL 94V-0 flammability rating, guarantees performance in various environmental conditions. With an IP20 rating for dust and moisture protection, this connector is ideal for a wide range of applications in the electronics industry.