09195266824741

Heilind Number:HRT09195266824741
Manufacturer:HARTING
Manufacturer Number:09195266824741
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC THRSMC LOW PROFILE STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195266824741
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195266824741

Detailed Description

Introducing the Black SEK Mezzanine Female Connector, SKU 09195266824741. Designed for high-reliability board-to-board PCB connections, this connector features a durable housing made of Liquid Crystal Polymer. With 26 gold-plated contacts in a 2-row configuration, it ensures secure and efficient signal transmission. The straight mount angle and 2.54mm pitch make it easy to integrate into your electronic assemblies. Rated for operating temperatures ranging from -55°C to 125°C, it guarantees reliable performance in various environments. With a current rating of 1A and voltage rating of 1kV, it meets stringent industry standards for power and signal integrity. Its UL 94V-0 flammability rating ensures safety compliance. Ideal for demanding applications in aerospace, defense, and industrial sectors, this connector is built to withstand 250 mating cycles, making it a dependable choice for critical systems. Upgrade your connectivity solutions with the SEK Mezzanine Female Connector.