09195266904

Heilind Number:HRT09195266904
Manufacturer:HARTING
Manufacturer Number:09195266904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195266904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195266904

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. Made of high-quality thermoplastic resin (PCT) in a sleek Beige finish, this connector ensures durability and performance. With 26 contacts arranged in 2 rows and a 2.54mm pitch, it offers seamless connectivity. The reflow soldering termination method (THR/SMC) guarantees secure attachment, while the copper alloy contacts with tin over nickel and noble metal plating ensure optimal conductivity. Rated for 1A current and 1kV voltage, this connector operates flawlessly in a wide temperature range from -55°C to 125°C. With a straight mount angle and UL 94V-0 flammability rating, it meets stringent industry standards for safety and reliability. Perfect for various applications in electronics and telecommunications, the SEK Standard Male Connector is a must-have component for your projects.