09195267824

Heilind Number:HRT09195267824
Manufacturer:HARTING
Manufacturer Number:09195267824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC THRSMC LOW PROFILE STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195267824
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195267824

Detailed Description

Introducing the SEK Mezzanine Black Female Connector, SKU 09195267824, designed for reliable board-to-board PCB connections. Featuring a housing made of Liquid Crystal Polymer, this connector ensures durability and high performance even in harsh environments, with a wide operating temperature range from -55°C to 125°C. With 26 gold-plated contacts in two rows, each rated for 1A at 1kV, it guarantees secure and efficient signal transmission. The solder termination method and straight mount angle make installation easy and convenient. UL 94V-0 rated for flammability, it meets stringent safety standards. Perfect for various applications, from industrial machinery to telecommunications equipment, this connector is a dependable choice for your connectivity needs.