09195267913001

Heilind Number:HRT09195267913001
Manufacturer:HARTING
Manufacturer Number:09195267913001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Black; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195267913001
Color:Black
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:26
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195267913001

Detailed Description

The SEK Standard Connector, SKU 09195267913001, offers reliable connectivity for PCB to cable applications. Featuring a male connector with 26 contacts in 2 rows, this black thermoplastic resin (PCT) housing ensures durability. With reflow soldering termination (THR/SMC) and a rated current of 1A, it guarantees secure and efficient performance. The contact material is copper alloy with tin over nickel and noble metal over nickel plating, suitable for a wide range of operating temperatures from -55°C to 125°C. With a pitch of 2.54mm and IP20 rating, it provides easy and safe installation. UL 94V-0 flammability rating and 1kV voltage rating make it a reliable choice for various applications in the electronics industry.