09195307913001

Heilind Number:HRT09195307913001
Manufacturer:HARTING
Manufacturer Number:09195307913001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK/IDC THR/SMC ANGLED MALE 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195307913001
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:30
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195307913001

Detailed Description

Introducing the SEK/IDC THR/SMC ANGLED MALE 2 connector, designed for high-performance applications. This beige connector, part of the SEK Standard series, features a durable plastic housing and 30 copper alloy contacts with tin over nickel and noble metal plating. With a maximum operating temperature of 125°C and a minimum of -55°C, it ensures reliable performance in various environments. The solder termination method and IP20 rating guarantee secure connections, while the right-angle mount and 2.54mm pitch offer flexibility in installation. UL 94V-0 rated for flammability, this connector is ideal for demanding industrial and commercial settings. With a current rating of 1A and voltage rating of 1kV, it meets stringent safety and performance standards. Upgrade your connectivity with the SEK/IDC THR/SMC ANGLED MALE 2 connector.