09195345323

Heilind Number:HRT09195345323
Manufacturer:HARTING
Manufacturer Number:09195345323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK/IDC THR/SMC LOW PROFILE AN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195345323
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195345323

Detailed Description

Introducing the SEK/IDC THR/SMC LOW PROFILE AN Connector, perfect for high-density board-to-board PCB applications. With a sleek beige design and male gender orientation, this connector offers 34 contacts arranged in 2 rows, ideal for efficient signal transmission. Crafted with durable plastic housing and copper alloy contacts plated with tin over nickel, it ensures reliable performance even in harsh environments. Operating temperature ranging from -55°C to 125°C, along with a 1A current rating and 1kV voltage rating, makes it suitable for a wide range of electronic systems. With a pitch of 2.54mm and right-angle mount angle, it enables easy and secure connections on PCBs. Certified with IP20 and UL 94V-0 flammability rating, it guarantees safety and quality. With a tail length of 2.9mm and 250 mating cycles, it offers long-term durability and stability. Trust in the SEK/IDC THR/SMC LOW PROFILE AN Connector for seamless connectivity in your electronic designs.