09195346323

Heilind Number:HRT09195346323
Manufacturer:HARTING
Manufacturer Number:09195346323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195346323
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195346323

Detailed Description

SEK Low-profile Connector is a versatile component for efficient PCB to cable connections. Featuring a male gender and crafted from durable thermoplastic resin (PCT) in a classic beige hue, this connector ensures reliable performance in a variety of applications. With 34 contacts arranged in 2 rows, it offers ample connectivity options. The termination method, reflow soldering (THR/SMC), guarantees secure attachment, while the contact material of Copper Alloy with Tin Over Nickel plating ensures optimal conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for diverse environments. With a pitch of 2.54mm and a tail length of 2.9mm, it facilitates easy installation. The SEK Connector, with a current rating of 1A and voltage rating of 1kV, is a dependable choice for board to board PCB connections. Its IP20 rating, 250 mating cycles durability, and UL 94V-0 flammability rating further underscore its quality and reliability.