09195346324

Heilind Number:HRT09195346324
Manufacturer:HARTING
Manufacturer Number:09195346324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195346324
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195346324

Detailed Description

Introducing the SEK Low-profile Connector, a versatile and reliable solution for PCB to cable connections. With a sleek beige thermoplastic resin housing and male gender design, this connector offers seamless integration in various electronic applications. Featuring 34 contacts arranged in 2 rows with a pitch of 2.54mm, it ensures efficient signal transmission. The reflow soldering termination method guarantees secure and durable attachment, with a rated current of 1A and voltage rating of 1kV. Operating flawlessly in temperatures ranging from -55°C to 125°C, and boasting an IP20 ingress protection rating, this connector is suitable for diverse environments. With a straight mount angle, 2.9mm tail length, and 250 mating cycle durability, it offers ease of installation and longevity. UL 94V-0 flammability rating ensures safety compliance, making it ideal for critical applications. Trust the SEK Connector for high-performance board to board connections in your designs.