09195346822

Heilind Number:HRT09195346822
Manufacturer:HARTING
Manufacturer Number:09195346822
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC THRSMC LOW PROFILE STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195346822
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195346822

Detailed Description

Introducing the SEK Mezzanine Female Connector in sleek Black, featuring a durable housing crafted from Liquid Crystal Polymer. With 34 gold-plated contacts, this connector ensures reliable signal transmission in high-demand applications. Solder termination and a straight mount angle make for easy installation on PCBs. Operating seamlessly in temperatures ranging from -55°C to 125°C, it guarantees performance in diverse environments. With a pitch of 2.54mm and a tail length of 4.5mm, it offers versatile connectivity options. Meeting UL 94V-0 flammability standards, this connector is not only high-performing but also prioritizes safety. Ideal for board-to-board connections, it's a must-have for electronic projects that demand precision and durability. Elevate your connectivity game with the SEK Mezzanine Female Connector.