09195346824

Heilind Number:HRT09195346824
Manufacturer:HARTING
Manufacturer Number:09195346824
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195346824
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195346824

Detailed Description

Introducing the SEK Mezzanine Black Female Connector, 09195346824, designed for high-reliability board-to-board PCB connections. Crafted with precision, this connector features a housing material of Liquid Crystal Polymer, ensuring durability and performance in extreme environments. With 34 gold-plated contacts and a pitch of 2.54mm, it guarantees secure and efficient data transmission. The straight mount angle and solder termination method make installation a breeze. Operating flawlessly between -55°C to 125°C, it's ideal for a wide range of applications. With a current rating of 1A and voltage rating of 1kV, this RoHS-compliant connector offers peace of mind in terms of safety and environmental responsibility. Trust in the 09195346824 for seamless connectivity in your electronic designs.