09195346904

Heilind Number:HRT09195346904
Manufacturer:HARTING
Manufacturer Number:09195346904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195346904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:34
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195346904

Detailed Description

Introducing the SEK Standard Connector, a reliable and versatile solution for your PCB to cable connections. This male connector features a durable thermoplastic resin housing in a sleek beige color, perfect for seamlessly integrating into your electronic devices. With 34 contacts in 2 rows, and a pitch of 2.54mm, it offers precise and efficient connectivity. The reflow soldering termination ensures secure attachment, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Rated for a current of 1A and a voltage of 1kV, it meets the highest performance standards. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of environments. With an IP20 rating and UL 94V-0 flammability rating, you can trust in its safety and reliability. The SEK Standard Connector is the perfect choice for your PCB connection needs.