09195406903

Heilind Number:HRT09195406903
Manufacturer:HARTING
Manufacturer Number:09195406903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195406903
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195406903

Detailed Description

SEK Male Connector ( 09195406903) is a reliable and efficient component for your PCB to cable connections. Featuring a durable thermoplastic resin (PCT) construction in a sleek beige color, this connector ensures secure and stable performance. With a reflow soldering termination method and a rated current of 1A, it guarantees seamless connectivity. The 40 contacts in 2 rows, made of copper alloy with tin over nickel plating, provide excellent conductivity and longevity. Operating between -55°C to 125°C, it offers versatility in various environments. With a pitch of 2.54mm and right-angle mount, installation is convenient and space-saving. UL 94V-0 rated for flammability, it prioritizes safety. Suitable for high-reliability applications, this SEK Male Connector is a must-have in your electronic projects.