09195406904

Heilind Number:HRT09195406904
Manufacturer:HARTING
Manufacturer Number:09195406904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195406904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195406904

Detailed Description

SEK Standard Connector is a reliable and efficient male connector designed for PCB to cable connections. Made of durable thermoplastic resin (PCT) in a sleek beige color, this connector ensures secure and stable transmission. With a reflow soldering termination (THR/SMC) method, installation is quick and hassle-free. Rated for a current of 1A, it guarantees optimal performance. Featuring 40 contacts in 2 rows, each contact is made of high-quality copper alloy with tin over nickel plating for enhanced conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a pitch of 2.54mm and IP20 rating, it offers versatility and protection. UL 94V-0 flammability rating ensures safety. Perfect for PCB applications, the SEK Standard Connector is a must-have component for your electronic projects.