09195406913

Heilind Number:HRT09195406913
Manufacturer:HARTING
Manufacturer Number:09195406913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195406913
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195406913

Detailed Description

The SEK Standard Male Connector is a versatile and reliable component designed for seamless PCB to cable connections. With a thermoplastic resin (PCT) construction in a sleek beige hue, it offers durability and aesthetic appeal. Featuring reflow soldering termination (THR/SMC) for easy installation, this connector has a rated current of 1A, making it suitable for various applications. With 40 contacts arranged in 2 rows, it ensures efficient signal transmission. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. With a pitch of 2.54mm and right-angle mount angle, it allows for space-saving PCB layouts. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it ensures safety and reliability. Perfect for use in demanding electronic systems, the SEK Standard Male Connector is a must-have for your connectivity needs.