| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09195407323 |
| Color: | Beige |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | SEK Low-profile |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 40 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Part Aliases: | |
| SKU: | HRT09195407323 |
09195407323
Specifications
Detailed Description
SEK Low-profile Connector ( 09195407323) offers reliable PCB to cable connectivity with its male connector design, featuring a thermoplastic resin (PCT) housing in a sleek beige color. Perfect for space-saving applications, this connector boasts a low-profile construction and right-angle mount angle. With 40 contacts in 2 rows, it ensures efficient signal transmission. The reflow soldering termination method (THR/SMC) guarantees secure and durable connections, while the copper alloy contacts with tin over nickel plating ensure excellent conductivity. Rated for a current of 1A and voltage of 1kV, this connector operates flawlessly in a wide temperature range from -55°C to 125°C. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for high-reliability applications, this SEK connector is a dependable choice for board-to-board and mezzanine connectivity.

