09195407829

Heilind Number:HRT09195407829
Manufacturer:HARTING
Manufacturer Number:09195407829
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC LOW PROFILE STRAIGHT FE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195407829
Color:Black
Pitch:2.54 mm
Gender:Female
Series:SEK Mezzanine
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Gold Over Palladium-Nickel, Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195407829

Detailed Description

Introducing the SEK Mezzanine Female Connector in sleek Black, featuring a durable Liquid Crystal Polymer housing. With 40 gold-plated contacts and a 2-row, 2.54mm pitch design, this Press-Fit termination connector ensures secure and reliable board-to-board connections. Operating efficiently in temperatures ranging from -55°C to 125°C, it is ideal for a wide range of applications. Boasting a straight mount angle and a tail length of 4.5mm, it offers easy installation and optimal performance. Rated for 50 mating cycles and UL 94V-0 flammability, this connector guarantees longevity and safety. With a current rating of 1A and voltage rating of 1kV, it is suitable for various electronic systems. Upgrade your PCB connections with the SEK Mezzanine Female Connector - the perfect choice for high-quality, high-performance connectivity.