09195407923

Heilind Number:HRT09195407923
Manufacturer:HARTING
Manufacturer Number:09195407923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195407923
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195407923

Detailed Description

The SEK Standard Male Connector ( 09195407923) offers reliable PCB to cable connectivity with its thermoplastic resin (PCT) construction in a sleek Beige finish. Designed for reflow soldering termination (THR/SMC), this connector can handle a rated current of 1A, making it ideal for various electronic applications. With 40 contacts in 2 rows, each contact made of Copper Alloy with Tin Over Nickel plating, the SEK connector ensures efficient signal transmission. Operating in temperatures ranging from -55°C to 125°C and boasting an IP20 rating for protection against dust and moisture, it guarantees durability in diverse environments. Its right-angle mount angle and 2.54mm pitch offer flexibility in PCB layouts, while meeting flammability rating UL 94V-0 requirements ensures safety compliance. Whether for consumer electronics or industrial machinery, the SEK Standard Connector delivers high performance and reliability.