09195506324

Heilind Number:HRT09195506324
Manufacturer:HARTING
Manufacturer Number:09195506324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195506324
Color:Beige
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195506324

Detailed Description

Introducing the SEK Low-profile Connector, designed for seamless PCB to cable connections. This male connector features a durable thermoplastic resin housing in a sleek beige finish. With reflow soldering termination, installation is quick and easy. Boasting a rated current of 1A, it ensures reliable power transmission. With 50 contacts in 2 rows, it offers ample connectivity options. The copper alloy contacts with tin over nickel plating guarantee superior conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's suitable for a wide range of applications. With a pitch of 2.54mm and IP20 rating, it ensures precise and secure connections. Trust the SEK Connector for efficient and durable board-to-board PCB connections.