09195506829

Heilind Number:HRT09195506829
Manufacturer:HARTING
Manufacturer Number:09195506829
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC LOW PROFILE STRAIGHT FE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195506829
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195506829

Detailed Description

The 09195506829 Black SEK Mezzanine Female Connector is a high-performance component designed for board-to-board PCB connections. Featuring a durable Liquid Crystal Polymer housing, this connector ensures reliable operation even in harsh environments, with a wide temperature range of -55°C to 125°C. With 50 gold-plated contacts in a 2-row configuration, it offers secure and efficient data transmission. The Press-Fit termination method simplifies installation, while the straight mount angle and 4.5mm tail length provide flexibility in PCB layout. Tested for 250 mating cycles and rated UL 94V-0 for flammability, this connector guarantees long-lasting performance and safety. Ideal for applications requiring a current rating of 1A at 1kV, it is a dependable choice for demanding electronic systems.