09195506903

Heilind Number:HRT09195506903
Manufacturer:HARTING
Manufacturer Number:09195506903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-19 SV HT MA STD ANG29 RLG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195506903
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195506903

Detailed Description

Introducing the SEK-19 SV HT MA STD ANG29 RLG PCB Pin Header Connector, a high-quality and reliable component designed for secure board-to-board connections. This beige connector features a durable plastic housing and boasts a total of 50 contacts arranged in two rows, with a snug 2.54mm pitch for precise alignment. Perfect for solder termination, each contact is made of copper alloy with tin over nickel plating, ensuring excellent conductivity and resistance to corrosion. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector meets stringent industry standards for performance and safety, with a UL 94V-0 flammability rating. With a current rating of 1A and voltage rating of 1kV, it's ideal for a wide range of applications in electronics and telecommunications. Upgrade your connectivity solutions with the SEK-19 SV HT MA STD ANG29 RLG, the perfect choice for demanding environments that require uncompromising quality and durability.