09195506904

Heilind Number:HRT09195506904
Manufacturer:HARTING
Manufacturer Number:09195506904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195506904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195506904

Detailed Description

Introducing the SEK Standard Male Connector, the ideal solution for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PCT) in a sleek beige hue, this connector boasts a reflow soldering termination (THR/SMC) for reliable performance. With a rated current of 1A, it ensures efficient power transmission while accommodating up to 50 contacts across 2 rows. Soldered with precision, its copper alloy contacts plated with tin over nickel and noble metal guarantee optimal conductivity. Operating effortlessly in temperatures ranging from -55°C to 125°C, this connector is a versatile and essential component for various electronic applications. In compliance with IP20 standards and boasting a UL 94V-0 flammability rating, it prioritizes safety without compromising on functionality. Trust in the SEK Standard Male Connector for high-quality connectivity solutions in your projects.