09195507914

Heilind Number:HRT09195507914
Manufacturer:HARTING
Manufacturer Number:09195507914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-19 SV HT MA STD STR29 RKZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195507914
Color:Beige
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195507914

Detailed Description

Introducing the SEK-19 SV HT MA STD STR29 RKZ Beige Connector, a high-performance component designed for reliable signal transmission in demanding environments. With a durable plastic housing, this connector ensures long-lasting durability, while its 50 copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Meeting strict industry standards, including UL 94V-0 flammability rating and IP20 ingress protection, it is suitable for a wide range of applications. Featuring a straight mount angle and 2.54mm pitch, it is easy to install on PCBs. With a wide operating temperature range from -55°C to 125°C, it performs flawlessly even in extreme conditions. Trust in the SEK-19 SV HT MA STD STR29 RKZ Connector for seamless and efficient connectivity in your electronic systems.