09195507923

Heilind Number:HRT09195507923
Manufacturer:HARTING
Manufacturer Number:09195507923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-19 SV HT MA STD ANG29 50P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195507923
Color:Beige
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195507923

Detailed Description

Introducing the SEK-19 SV HT MA STD ANG29 50P, a high-performance beige connector designed for seamless PCB integration. Part of the SEK Standard series, this connector features a durable plastic housing and boasts 50 contacts spread across 2 rows. With a solder termination method and copper alloy contacts plated with tin over nickel and noble metal, it ensures reliable conductivity. Operating smoothly in temperatures ranging from -55°C to 125°C, it offers versatility in various environments. The right-angle mount and 2.54 mm pitch make it easy to install, while its IP20 rating and UL 94V-0 flammability rating guarantee safety. With a current rating of 1A and voltage rating of 1kV, it's suitable for a wide range of applications in the electronics industry. Upgrade your connectivity with the SEK-19 SV HT MA STD ANG29 50P connector.