09195507924

Heilind Number:HRT09195507924
Manufacturer:HARTING
Manufacturer Number:09195507924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-19 SV HT MA STD STR29 50P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195507924
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195507924

Detailed Description

SEK-19 SV HT MA STD STR29 50P Beige PCB Pin Header is a reliable and high-performance connector designed for demanding applications. With a housing made of durable plastic and contacts plated with Tin Over Nickel and Noble Metal, it ensures excellent conductivity and corrosion resistance. Featuring 50 contacts in 2 rows with a 2.54mm pitch, it offers efficient connectivity on PCBs. The straight mount angle and 2.9mm tail length make it easy to install, while its UL 94V-0 flammability rating guarantees safety. Operating temperature ranging from -55°C to 125°C, along with a current rating of 1A and voltage rating of 1kV, make it suitable for a wide range of environments. IP20 rated for protection against solids, it meets stringent quality standards. Perfect for use in aerospace, military, and industrial applications, this connector is a dependable choice for your connectivity needs.