09195606829

Heilind Number:HRT09195606829
Manufacturer:HARTING
Manufacturer Number:09195606829
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC LOW PROFILE STRAIGHT FE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195606829
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195606829

Detailed Description

The 09195606829 Black SEK Mezzanine Female Connector is a high-performance component designed for board-to-board PCB connections. Featuring a durable Liquid Crystal Polymer housing and 60 gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. With a pitch of 2.54 mm and a straight mount angle, it offers easy installation on PCBs. Its press-fit termination method allows for secure and efficient assembly. Rated for a wide temperature range from -55°C to 125°C, it is suitable for use in various applications. This connector is UL 94V-0 rated for flame resistance and has a maximum current rating of 1 A and voltage rating of 1 kV, making it ideal for high-speed data and power transmission. With a mating cycle durability of 250 cycles, it guarantees long-term performance. The 09195606829 is a reliable and cost-effective solution for your connectivity needs.