09195606904

Heilind Number:HRT09195606904
Manufacturer:HARTING
Manufacturer Number:09195606904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195606904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195606904

Detailed Description

Introducing the SEK Standard Male Connector, a crucial component for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PCT) in a sleek beige hue, this connector ensures reliable performance in a range of environments. With 60 contacts spread across 2 rows, it offers ample connectivity options. The reflow soldering termination method guarantees secure attachment, while the copper alloy contacts with tin over nickel plating provide excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's a versatile choice for various applications. Meeting IP20 standards for ingress protection and boasting a UL 94V-0 flammability rating, this connector prioritizes safety. With a current rating of 1A and voltage rating of 1kV, it delivers consistent power transmission. Trust in the SEK Male Connector for efficient and durable PCB connections.